10488100 | LAPP
Spring contact insert, STA 6, 6 pole, equipped, screw connection, 10488100
Unit Price (€ / pc.)
6.6164 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.62 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6164 €
5 pcs.
6.0809 €
10 pcs.
5.7358 €
50 pcs.
5.3907 €
100 pcs.
5.0456 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 10488100, LAPP
The insert with screw termination is a tried-and-tested choice thanks to its strong contact springs. It can be used, For example, in control cabinets.
Features
- Mechanical and plant engineering
Applications
- Control systems
- Rack technology
- Electronic laboratory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring contact insert | |
| Shell size | STA 6 | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 6 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |