11250000 | LAPP
Pin contact insert, H-A 3, 7 pole, crimp connection, with PE contact, 11250000
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
5 pcs.
3.9865 €
10 pcs.
3.6652 €
50 pcs.
3.4391 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 11250000, LAPP
The compact standard insert with space-saving crimped contact can be used in temperatures from -40 to +100 degrees and up to +125 degrees for a short period.
Features
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
Version | Stifteinsatz | |
Shell size | H-A 3 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 7-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |