11253500 | LAPP
Socket contact insert, H-A 3, 8 pole, crimp connection, with PE contact, 11253500
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
5 pcs.
4.2245 €
10 pcs.
3.8556 €
50 pcs.
3.6295 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 11253500, LAPP
The powerful and compact standard insert has PE contacts with screw termination and is suitable, For example, For control systems.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-A 3 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |