11260000 | LAPP

Pin contact insert, H-A 16, 25 pole, crimp connection, with PE contact, 11260000

Order No.: 30P730
EAN: 4044773100716
MPN:
11260000
H-D 25 SCG STECKEREINSATZ (A)
Series: EPIC H-D 25
LAPP
11260000 LAPP Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.7199 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.72 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7199 €
5 pcs.
14.1491 €
10 pcs.
12.9710 €
50 pcs.
12.1856 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 11260000, LAPP

The insert for rectangular connectors with pressed contacts is suitable for applications requiring a high number of contacts, such as in control systems.

Features

  • Mechanical and plant engineering
  • Space requirement
  • Robust

Applications

  • Machine and equipment manufacturing
  • Control engineering
Technical specifications
Version pin insert
Shell size H-A 16
Contact connection crimp connection
PE contact Yes
Pin number 25 pole
Logistics
Country of origin QU
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes