11270000 | LAPP
Pin contact insert, H-B 24, 64 pole, crimp connection, with PE contact, 11270000
Order No.: 30P746
EAN: 4044773100570
MPN:
11270000
H-D 64 SCG STECKEREINSATZ (A)
Series: EPIC H-D 64
Unit Price (€ / pc.)
22.5386 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
5 pcs.
20.2776 €
10 pcs.
18.5878 €
50 pcs.
17.4692 €
100 pcs.
16.3387 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 11270000, LAPP
The connector insert with 64 pressed contacts is suitable for rectangular connectors in lighting and sound systems.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Plant engineering
- Light & sound technology
Technical specifications
Version | Stifteinsatz | |
Shell size | H-B 24 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 64-polig |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |