11282300 | LAPP
Socket contact insert, H-A 16, 25 pole, crimp connection, with PE contact, 11282300
Unit Price (€ / pc.)
12.4117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.41 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4117 €
5 pcs.
11.1622 €
10 pcs.
10.2459 €
50 pcs.
9.6152 €
100 pcs.
8.9964 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 11282300, LAPP
The connector insert is ideal for applications requiring a high number of contacts. These can be found, For example, in machine or device manufacturing.
Features
- Mechanical and plant engineering
- Space requirement
- Robust
Applications
- Machine and equipment manufacturing
- Control engineering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-A 16 | |
| Contact connection | crimp connection | |
| Pin number | 25 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |