11283200 | LAPP

Pin contact insert, H-A 10, 15 pole, crimp connection, with PE contact, 11283200

Order No.: 30P727
EAN: 4044773598124
MPN:
11283200
H-D 15 SCM STECKEREINSATZ
Series: EPIC H-D 15
LAPP
11283200 LAPP Contact Inserts Image 1
11283200 LAPP Contact Inserts Image 2
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.2701 €
10 pcs.
8.4966 €
50 pcs.
7.9730 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 11283200, LAPP

The H-D connector insert is designed for applications requiring a high number of contacts. It is ideal for control systems.

Features

  • Mechanical and plant engineering
  • Space requirement
  • Robust

Applications

  • Machine and equipment manufacturing
  • Control engineering
Technical specifications
Version pin insert
Shell size H-A 10
Contact connection crimp connection
PE contact Yes
Pin number 15 pole
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes