44423200 | LAPP
Pin contact insert, H-B 6, 6 pole, push-in, with PE contact, 44423200
Unit Price (€ / pc.)
12.7449 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.74 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7449 €
5 pcs.
11.4716 €
10 pcs.
10.5077 €
50 pcs.
9.8651 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 44423200, LAPP
The standard insert with screw termination, crimp termination, spring-type terminal or push-in terminal is suitable, For example, For use in the plastics industry.
Features
- Mechanical and plant engineering
- Rail
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
Version | Stifteinsatz | |
Shell size | H-B 6 | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |