44423203 | LAPP
Pin contact insert, H-B 10, 10 pole, push-in, with PE contact, 44423203
Unit Price (€ / pc.)
14.5061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5061 €
5 pcs.
13.0543 €
10 pcs.
11.9714 €
50 pcs.
11.2455 €
100 pcs.
10.5196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 44423203, LAPP
The 44423203 can be used for various applications at higher voltages, currents and is highly reliable, For example in mechanical engineering.
Features
- Mechanical and plant engineering
- Rail
- Assembly time
- Robust
- Temperature-resistant
Applications
- Mechanical engineering
- Plastics industry
- Light & sound technology
- Railway applications / vehicle construction
Technical specifications
Version | Stifteinsatz | |
Shell size | H-B 10 | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |