44423204 | LAPP

Pin contact insert, H-B 16, 16 pole, push-in, with PE contact, 44423204

Order No.: 30P655
EAN: 4044776788591
MPN:
44423204
EPIC H-BE 16 SP
Series: EPIC H-BE 16
44423204 LAPP Contact Inserts
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
5 pcs.
17.9809 €
10 pcs.
16.4815 €
50 pcs.
15.4819 €
100 pcs.
14.4823 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 44423204, LAPP

Inserting the wire with the female terminal into the push-in insert without using the tool ensures safe installation and saves time.

Features

  • Mechanical and plant engineering
  • Rail
  • Assembly time
  • Robust
  • Temperature-resistant

Applications

  • Mechanical engineering
  • Plastics industry
  • Light & sound technology
  • Railway applications / vehicle construction
Technical specifications
Version Stifteinsatz
Shell size H-B 16
Contact connection Push-in
PE contact Yes
Pin number 16-polig
Logistics
Country of origin QU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes