44423207 | LAPP

Socket contact insert, H-B 24, 24 pole, push-in, with PE contact, 44423207

Order No.: 30P662
EAN: 4044776788638
MPN:
44423207
EPIC H-BE 24 BP
Series: EPIC H-BE 24
44423207 LAPP Contact Inserts
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.56 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5612 €
5 pcs.
23.0027 €
10 pcs.
21.0987 €
50 pcs.
19.8016 €
100 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 44423207, LAPP

The multi-functional insert for various applications can be used for higher voltages and currents and is highly reliable.

Features

  • Mechanical and plant engineering
  • Rail
  • Assembly time
  • Robust
  • Temperature-resistant

Applications

  • Mechanical engineering
  • Plastics industry
  • Light & sound technology
  • Railway applications / vehicle construction
Technical specifications
Version Buchseneinsatz
Shell size H-B 24
Contact connection Push-in
PE contact Yes
Pin number 24-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes