70315100 | LAPP
Socket contact insert, H-B 16, 16 pole, screw connection, with PE contact, 70315100
Order No.: 30P1676
EAN: 4044773546095
MPN:
70315100
TB-H-BE 16 BRE KLEMMADAPTER
Series: EPIC TB-H-BE 16
Unit Price (€ / pc.)
43.3279 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert, 70315100, LAPP
The standard insert is ideal for use in control cabinets, has 16 contacts and can be used, For example, in investment construction.
Applications
- Control cabinet manufacturing
- Plant engineering
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 16 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |