70316100 | LAPP
Socket contact insert, H-B 24, 24 pole, screw connection, with PE contact, 70316100
Order No.: 30P1677
EAN: 4044773546088
MPN:
70316100
TB-H-BE 24 BLI KLEMMADAP. 1-24
Series: EPIC TB-H-BE 24
Unit Price (€ / pc.)
47.7309 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert, 70316100, LAPP
The standard insert can be connected with pin inserts in housing and is suitable for use in control cabinets and investment construction.
Applications
- Control cabinet manufacturing
- Plant engineering
Technical specifications
Version | Buchseneinsatz | |
Shell size | H-B 24 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |