0010033/100 | LAPP
PVC control line ÖLFLEX CLASSIC 100 300/500 V 21 G 0.75 mm², AWG 19, unshielded, gray, 0010033/100
Order No.: 30P9032
EAN: 4044774533223
MPN:
0010033/100
ÖLFLEX CLASSIC 100 21G0,75
Series: ÖLFLEX CLASSIC 100 300/500 V
Unit Price (€ / mtr.)
8.9845 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
898.45 € *
Price list
Quantity
Price per unit*
100 mtr.
8.9845 €
500 mtr.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 0010033/100, LAPP
ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- Space saving installation
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 21 | |
Version | Steuerleitung | |
Outer diameter | 13 mm | |
AWG cross-section | AWG 19 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-51 | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |