0010046/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 7 G 1.0 mm², AWG 18, unshielded, gray, 0010046/100

Order No.: 95F358
EAN: 4044774533612
MPN:
0010046/100
ÖLFLEX CLASSIC 100 7G1,0
0010046/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.1646 € *
Available: 16 mtr.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1646 €
10 mtr.
4.6529 €
50 mtr.
4.1412 €
100 mtr.
3.6295 €
500 mtr.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.

Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions

Cross-section 1.0 mm².

Technical specifications
Core insulation material PVC
Number of cores 7
Version Steuerleitung
Outer diameter 8 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes