0010050/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 12 G 1.0 mm², AWG 18, unshielded, gray, 0010050/100

Order No.: 30P8985
EAN: 4044774533742
MPN:
0010050/100
ÖLFLEX CLASSIC 100 12G1
LAPP
0010050/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.0452 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
100 mtr.
6.0452 €
500 mtr.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 0010050/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 12
Version control line
Outer diameter 10.5 mm
AWG cross-section AWG 18
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes