00100644 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 3 G 1.5 mm², AWG 16, unshielded, gray, 00100644

Order No.: 95F361
EAN: 4044775069233
MPN:
00100644
ÖLFLEX CLASSIC 100 3G1,5
00100644 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8917 € *
Available: 119 mtr.
Leadtime: 2 Weeks **
Total Price:
2.89 € *
Price list
Quantity
Price per unit*
1 mtr.
2.8917 €
10 mtr.
2.6061 €
50 mtr.
2.3205 €
100 mtr.
2.0230 €
500 mtr.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.

Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions

Cross-section 1.5 mm².

Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 3
Version Steuerleitung
Outer diameter 6.7 mm
AWG cross-section AWG 16
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 750 V
Rated voltage U0 450 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes