00100654/100 | LAPP
PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 G 1.5 mm², AWG 16, unshielded, gray, 00100654/100
Order No.: 95F363
EAN: 4044775069288
MPN:
00100654/100
ÖLFLEX CLASSIC 100 4G1,5
Series: ÖLFLEX CLASSIC 100 300/500 V
Unit Price (€ / mtr.)
3.7604 € *
Available: 94 mtr.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7604 €
10 mtr.
3.3915 €
50 mtr.
3.0107 €
100 mtr.
2.6299 €
500 mtr.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, type Lapp Kabel ÖLFLEX CLASSIC 100.
Flame retardant to IEC 60332-1-2, high flexibility by means of wires twisted in layers with short stroke length, good chemical resistance, particularly suited for use at industrial ambient conditions
Cross-section 1.5 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | Steuerleitung | |
Outer diameter | 7.2 mm | |
AWG cross-section | AWG 16 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PVC | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | EN 50525-2-51 | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |