00101294/100 | LAPP

PVC control line ÖLFLEX CLASSIC 100 300/500 V 4 x 1.5 mm², AWG 16, unshielded, gray, 00101294/100

Order No.: 30P9203
EAN: 4044775069707
MPN:
00101294/100
ÖLFLEX CLASSIC 100 4X1,5
00101294/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.7366 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7366 €
10 mtr.
3.3677 €
50 mtr.
2.9869 €
100 mtr.
2.6061 €
500 mtr.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 00101294/100, LAPP

ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Torsion-resistant
  • Flame-retardant
  • Space saving installation

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-308
Number of cores 4
Version Steuerleitung
Outer diameter 7.2 mm
AWG cross-section AWG 16
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-51
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes