00104033/100 | LAPP
PVC connection and control cable ÖLFLEX CLASSIC 100 YELLOW 5 G 1.5 mm², AWG 16, unshielded, yellow, 00104033/100
Order No.: 31P229
EAN: 4044774536699
MPN:
00104033/100
ÖLFLEX CLASSIC 100 YELL. 5G1,5
Series: ÖLFLEX CLASSIC 100 YELLOW
Unit Price (€ / mtr.)
5.0932 € *
Available: 0 mtr.
Leadtime: 1 Week **
PVC Control cable, 00104033/100, LAPP
ÖLFLEX® CLASSIC 100 - flexible PVC cable, colour coded, control cable for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Torsion-resistant
- Flame-retardant
- Space saving installation
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | connection and control cable | |
Outer diameter | 10 mm | |
AWG cross-section | AWG 16 | |
Colour | yellow | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | PVC | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |