0011003 | LAPP

PVC control line H05VV5-F 12 G 0.5 mm², unshielded, gray, 0011003

Order No.: 33P439
EAN: 4044774536934
MPN:
0011003
H05VV5-F 12G0,5
Series: H05VV5-F
LAPP
0011003 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.7596 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.7596 €

Control cable, 0011003, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 12
Version control line
Outer diameter 12.9 mm
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number IEC, EN
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes