0011005 | LAPP

PVC control line H05VV5-F 25 G 0.5 mm², unshielded, gray, 0011005

Order No.: 33P448
EAN: 4044774537009
MPN:
0011005
H05VV5-F 25G0,5
Series: H05VV5-F
LAPP
0011005 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
7.5922 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
50 mtr.
7.5922 €
100 mtr.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 0011005, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence black/green-yellow
Number of cores 25
Version control line
Outer diameter 18.3 mm
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number IEC, EN
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes