0011012 | LAPP

PVC control line H05VV5-F 12 G 0.75 mm², unshielded, gray, 0011012

Order No.: 33P440
EAN: 4044774537207
MPN:
0011012
H05VV5-F 12G0,75
Series: H05VV5-F
0011012 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.2241 € *
Available: 20 mtr.
Leadtime: 1 Week **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 mtr.
5.2241 €
10 mtr.
4.5577 €
50 mtr.
4.2245 €
100 mtr.
3.8556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 0011012, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 12
Version Steuerleitung
Outer diameter 13.7 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number IEC, EN
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes