0012202 | LAPP

PUR connection cable ÖLFLEX 450 P 3 G 1.5 mm², unshielded, yellow, 0012202

Order No.: 33P617
EAN: 4044774576213
MPN:
0012202
ÖLFLEX 450 P 3G1,5
Series: ÖLFLEX 450 P
0012202 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2368 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
323.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2368 €

Connection cable, 0012202, LAPP

Features

  • Good oil resistance
  • Abrasion and notch-resistant
  • Flame-retardant
  • Low-adhesive surface
  • Resistant to hydrolysis and microbes

Applications

  • Portable handheld electrical devices such as drills, sanders, jig saws or grinders
  • Power or extension cord
  • Portable devices for the home and garden
  • Under consideration of the temperature range also suitable for outdoor use
Technical specifications
Core insulation material PVC
Number of cores 3
Version Anschlussleitung
Outer diameter 9.3 mm
Colour gelb
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin SK
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes