0012351/100 | LAPP
PUR connection cable ÖLFLEX 500 P 2 x 1.5 mm², AWG 16, unshielded, orange, 0012351/100
Unit Price (€ / mtr.)
5.0099 € *
Available: 0 mtr.
Leadtime: On Request **
PUR Power cable, 0012351/100, LAPP
ÖLFLEX® 500 P - PUR power cable with highly flexible conductors and high mechanical strength for durable and oil resistant application with handheld equipment.
FEATURES
- Suitable for outdoor applications
- Oil-resistant
- Cold-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: TPE
- Color: orange
- Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | Anschlussleitung | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 16 | |
Colour | orange | |
Halogen free | Yes | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C bis 80 °C | |
Temperature range (unmoved) | -50 °C bis 80 °C |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |