00123533/100 | LAPP

PUR connection cable ÖLFLEX 500 P 5 G 1.5 mm², AWG 16, unshielded, orange, 00123533/100

Order No.: 30P6871
EAN: 4044774615769
MPN:
00123533/100
ÖLFLEX 500 P 5G1,5
Series: ÖLFLEX 500 P
00123533/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
9.4129 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
941.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.4129 €

PUR Power cable, 00123533/100, LAPP

ÖLFLEX® 500 P - PUR power cable with highly flexible conductors and high mechanical strength for durable and oil resistant application with handheld equipment.

FEATURES

  • Suitable for outdoor applications
  • Oil-resistant
  • Cold-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: TPE
  • Color: orange
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material TPE
Core colour sequence VDE 0293-308
Number of cores 5
Version Anschlussleitung
Outer diameter 10.8 mm
AWG cross-section AWG 16
Colour orange
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin QU
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes