00123553/100 | LAPP

PUR connection cable ÖLFLEX 500 P 4 G 2.5 mm², AWG 14, unshielded, orange, 00123553/100

Order No.: 30P6863
EAN: 4044774615851
MPN:
00123553/100
ÖLFLEX 500 P 4G2,5
Series: ÖLFLEX 500 P
00123553/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
10.8528 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1,085.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.8528 €

PUR Power cable, 00123553/100, LAPP

ÖLFLEX® 500 P - PUR power cable with highly flexible conductors and high mechanical strength for durable and oil resistant application with handheld equipment.

FEATURES

  • Suitable for outdoor applications
  • Oil-resistant
  • Cold-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: TPE
  • Color: orange
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material TPE
Core colour sequence VDE 0293-308
Number of cores 4
Version Anschlussleitung
Outer diameter 11.9 mm
AWG cross-section AWG 14
Colour orange
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 80 °C
Temperature range (unmoved) -50 °C bis 80 °C
Logistics
Country of origin SK
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes