0012403 | LAPP

PVC control line ÖLFLEX EB 4 x 1.5 mm², unshielded, blue, 0012403

Order No.: 33P1802
EAN: 4044774540863
MPN:
0012403
ÖLFLEX EB 4X1,5
Series: ÖLFLEX EB
LAPP
0012403 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2844 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2844 €
10 mtr.
2.8560 €
50 mtr.
2.6418 €
100 mtr.
2.4395 €
500 mtr.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control line, 0012403, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant

Applications

  • For intrinsically safe circuits
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 4
Version control line
Outer diameter 7.2 mm
Colour blue
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes