0012404 | LAPP

PVC control line ÖLFLEX EB 5 x 1.5 mm², unshielded, blue, 0012404

Order No.: 33P1806
EAN: 4044774540894
MPN:
0012404
ÖLFLEX EB 5X1,5
Series: ÖLFLEX EB
0012404 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.1412 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 mtr.
4.1412 €
10 mtr.
3.6057 €
50 mtr.
3.3558 €
100 mtr.
3.0702 €
500 mtr.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale

Control line, 0012404, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant

Applications

  • For intrinsically safe circuits
Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.5 mm²
Colour blue
Material PVC
Outer diameter 8.1 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence VDE 0293-1
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 3 kV
Logistics
Property Value
Country of origin BG
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes