0012423 | LAPP

PVC control line ÖLFLEX EB 7 x 0.75 mm², unshielded, blue, 0012423

Order No.: 33P1808
EAN: 4044774541020
MPN:
0012423
ÖLFLEX EB 7X0,75
Series: ÖLFLEX EB
0012423 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.9393 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
293.93 € *
Price list
Quantity
Price per unit*
100 mtr.
2.9393 €
500 mtr.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control line, 0012423, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant

Applications

  • For intrinsically safe circuits
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 7
Version Steuerleitung
Outer diameter 7.3 mm
Colour blau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes