0012446 | LAPP

PVC control line ÖLFLEX EB 12 x 1.0 mm², unshielded, blue, 0012446

Order No.: 33P1787
EAN: 4044774541303
MPN:
0012446
ÖLFLEX EB 12X1
Series: ÖLFLEX EB
LAPP
0012446 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
5.3312 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
100 mtr.
5.3312 €
500 mtr.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control line, 0012446, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant

Applications

  • For intrinsically safe circuits
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 12
Version control line
Outer diameter 10.5 mm
Colour blue
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes