00124553/100 | LAPP
PUR connection cable ÖLFLEX 540 P 5 G 0.75 mm², AWG 19, unshielded, yellow, 00124553/100
Unit Price (€ / mtr.)
4.3554 € *
Available: 0 mtr.
Leadtime: On Request **
PUR Power cable, 00124553/100, LAPP
ÖLFLEX® 540 P - PUR power cable, VDE certified outdoor use an constructions sites with yellow jacket colour - cold flexible, abrasion resistant, halogen-free .
FEATURES
- Mechanical resistance
- Halogen-free
- Cold-resistant
- Suitable for outdoor use
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PUR
- Color: yellow
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 5 | |
Version | Anschlussleitung | |
Outer diameter | 8.2 mm | |
AWG cross-section | AWG 19 | |
Colour | gelb | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |