0012641 | LAPP
PVC control line ÖLFLEX EB CY 3 x 0.75 mm², shielded, blue, 0012641
Unit Price (€ / mtr.)
3.7128 € *
Available: 100 mtr.
Leadtime: 1 Week **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 mtr.
3.7128 €
10 mtr.
3.2368 €
50 mtr.
2.9869 €
100 mtr.
2.7370 €
500 mtr.
2.5823 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control line, 0012641, LAPP
Features
- UV and weather-resistant
- Flame-retardant
- High degree of screening
- Low transfer impedance
Applications
- For intrinsically safe circuits
- In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 6.5 mm | |
Colour | blau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |