0012655 | LAPP

PVC control line ÖLFLEX EB CY 18 x 1.0 mm², shielded, blue, 0012655

Order No.: 33P1814
EAN: 4044775150450
MPN:
0012655
ÖLFLEX EB CY 18X1
Series: ÖLFLEX EB CY
LAPP
0012655 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
16.8623 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
16.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 mtr.
16.8623 €

Control line, 0012655, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant
  • High degree of screening
  • Low transfer impedance

Applications

  • For intrinsically safe circuits
  • In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 18
Version control line
Outer diameter 13.9 mm
Colour blue
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes