0012656 | LAPP

PVC control line ÖLFLEX EB CY 25 x 1.0 mm², shielded, blue, 0012656

Order No.: 33P1816
EAN: 4044774542171
MPN:
0012656
ÖLFLEX EB CY 25X1
Series: ÖLFLEX EB CY
0012656 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
25.9539 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,976.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
25.9539 €

Control line, 0012656, LAPP

Features

  • UV and weather-resistant
  • Flame-retardant
  • High degree of screening
  • Low transfer impedance

Applications

  • For intrinsically safe circuits
  • In EMC-sensitive environments (electromagnetic compatibility)
Technical specifications
Core insulation material PVC
Core colour sequence VDE 0293-1
Number of cores 25
Version Steuerleitung
Outer diameter 15.9 mm
Colour blau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes