0012753 | LAPP
PUR connection cable ÖLFLEX 540 CP 3 G 0.75 mm², shielded, yellow, 0012753
Unit Price (€ / mtr.)
8.4847 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Connection cable, 0012753, LAPP
Features
- Resistant to oil and drilling fluids
- Abrasion and notch-resistant
- Halogen-free and flame-retardant
- Flexible down to -40°C
Applications
- Connection and extension cables
- Construction machinery
- Building sites, camp sites, stage applications
- Agricultural equipment
- For indoor and outdoor use
Technical specifications
Core insulation material | TPE | |
Number of cores | 3 | |
Version | Anschlussleitung | |
Outer diameter | 8.5 mm | |
Colour | gelb | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,75 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 3 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |