00127653 | LAPP

PUR connection cable ÖLFLEX 540 CP 5 G 1.5 mm², shielded, yellow, 00127653

Order No.: 33P633
EAN: 4044774617558
MPN:
00127653
ÖLFLEX 540 CP 5G1,5
Series: ÖLFLEX 540 CP
00127653 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
17.6477 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,764.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
17.6477 €

Connection cable, 00127653, LAPP

Features

  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Halogen-free and flame-retardant
  • Flexible down to -40°C

Applications

  • Connection and extension cables
  • Construction machinery
  • Building sites, camp sites, stage applications
  • Agricultural equipment
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Number of cores 5
Version Anschlussleitung
Outer diameter 13.7 mm
Colour gelb
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Material PUR
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes