0012806 | LAPP
PUR control line ÖLFLEX 440 P 18 G 0.5 mm², unshielded, gray, 0012806
Unit Price (€ / mtr.)
14.0182 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control cable, 0012806, LAPP
Features
- Resistant to oil and drilling fluids
- Abrasion and notch-resistant
- Halogen-free and flame-retardant
- Resistant to hydrolysis and microbes
- Mechanical resistance
- Flexible down to -40°C
Applications
- Industrial machinery and machine tools
- Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
- Construction machinery
- Agricultural equipment
- For indoor and outdoor use
Technical specifications
Core insulation material | TPE | |
Core colour sequence | schwarz/grün-gelb | |
Number of cores | 18 | |
Version | Steuerleitung | |
Outer diameter | 12.9 mm | |
Colour | grau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | IEC, EN | |
Test voltage | 3 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C bis 90 °C | |
Temperature range (unmoved) | -50 °C bis 90 °C |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |