0012807 | LAPP

PUR control line ÖLFLEX 440 P 2 G 0.5 mm², unshielded, gray, 0012807

Order No.: 33P589
EAN: 4044774576756
MPN:
0012807
ÖLFLEX 440 P 25G0,5
Series: ÖLFLEX 440 P
0012807 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
18.9448 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,894.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
18.9448 €

Control cable, 0012807, LAPP

Features

  • Resistant to oil and drilling fluids
  • Abrasion and notch-resistant
  • Halogen-free and flame-retardant
  • Resistant to hydrolysis and microbes
  • Mechanical resistance
  • Flexible down to -40°C

Applications

  • Industrial machinery and machine tools
  • Very suitable for oily wet areas within machinery and production lines that are subject to normal mechanical stress
  • Construction machinery
  • Agricultural equipment
  • For indoor and outdoor use
Technical specifications
Core insulation material TPE
Core colour sequence schwarz/grün-gelb
Number of cores 2
Version Steuerleitung
Outer diameter 15.7 mm
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number IEC, EN
Test voltage 3 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C bis 90 °C
Temperature range (unmoved) -50 °C bis 90 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes