0013600/100 | LAPP
PUR connection line H05BQ-F 2 x 0.75 mm², AWG 19, unshielded, orange, 0013600/100
Unit Price (€ / mtr.)
3.3677 € *
Available: 0 mtr.
Leadtime: 7 Weeks **
PUR Power cable, 0013600/100, LAPP
ÖLFLEX® 550 P - PUR power cable, harmonized according H05BQ-F / H07BQ-F type for oil and abrasion resistant use witgh handheld equipment or building machines.
FEATURES
- Suitable for outdoor applications
- Oil-resistant
- Cold-resistant
- Mechanical resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: Rubber
- Color: orange
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | rubber | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 2 | |
Version | connection line | |
Outer diameter | 7.4 mm | |
AWG cross-section | AWG 19 | |
Colour | orange | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | EN 50525-2-21 | |
Test voltage | 3 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C to 90 °C | |
Temperature range (unmoved) | -50 °C to 90 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |