0013601/100 | LAPP

PUR connection line H05BQ-F 3 G 0.75 mm², AWG 19, unshielded, orange, 0013601/100

Order No.: 30P8068
EAN: 4044774617954
MPN:
0013601/100
H05BQ-F 3G0,75
Series: H05BQ-F
LAPP
0013601/100 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.5224 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.5224 €

PUR Power cable, 0013601/100, LAPP

ÖLFLEX® 550 P - PUR power cable, harmonized according H05BQ-F / H07BQ-F type for oil and abrasion resistant use witgh handheld equipment or building machines.

FEATURES

  • Suitable for outdoor applications
  • Oil-resistant
  • Cold-resistant
  • Mechanical resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: Rubber
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material rubber
Core colour sequence VDE 0293-308
Number of cores 3
Version connection line
Outer diameter 8.1 mm
AWG cross-section AWG 19
Colour orange
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-21
Test voltage 3 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes