0014151 | LAPP

HFFR connection cable ÖLFLEX CLASSIC 100 H 3 G 1.5 mm², unshielded, gray, 0014151

Order No.: 33P803
EAN: 4044776008026
MPN:
0014151
ÖLFLEX CLASSIC 100 H 3G1,5
0014151 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
3.4629 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
346.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4629 €

Connection cable, 0014151, LAPP

Features

  • Flame retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
  • Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material HFFR
Core colour sequence VDE 0293-308
Number of cores 3
Version Anschlussleitung
Outer diameter 8.3 mm
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Material HFFR
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -30 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes