0014170 | LAPP
HFFR connection cable ÖLFLEX CLASSIC 100 H 4 G 10 mm², unshielded, gray, 0014170
Order No.: 33P808
EAN: 4044776008408
MPN:
0014170
ÖLFLEX CLASSIC 100 H 4G10
Series: ÖLFLEX CLASSIC 100 H
Unit Price (€ / mtr.)
25.7397 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12,869.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
25.7397 €
Connection cable, 0014170, LAPP
Features
- Flame retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- Ozone-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
Technical specifications
Core insulation material | HFFR | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 4 | |
Version | Anschlussleitung | |
Outer diameter | 17.9 mm | |
Colour | grau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Material | HFFR | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |