0015003 | LAPP
PVC control line ÖLFLEX 150 3 G 0.5 mm², AWG 21, unshielded, gray, 0015003
Unit Price (€ / mtr.)
1.4875 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4875 €
10 mtr.
1.3566 €
75 mtr.
1.2495 €
150 mtr.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC control cable, 0015003, LAPP
Oil resistant multi-standard PVC control cable with UL/CSA AWM and H05VV5-F approval, flexible and numbered for various applications, U0/U: 300/500 V.
Features
- Good chemical resistance
- Flame-retardant according to IEC 60332-1-2 and UL 1581 1061 cable flame test
Applications
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- Machine tools
- Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
- For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6.2 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-51, UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Original Packaging | Ring with 75 meters |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |