0015012 | LAPP

PVC control line ÖLFLEX 150 12 G 0.5 mm², AWG 21, unshielded, gray, 0015012

Order No.: 32P9861
EAN: 4044774542591
MPN:
0015012
ÖLFLEX 150 12G0,5
Series: ÖLFLEX 150
0015012 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
4.9623 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
372.17 € *
Price list
Quantity
Price per unit*
75 mtr.
4.9623 €
150 mtr.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cable, 0015012, LAPP

Oil resistant multi-standard PVC control cable with UL/CSA AWM and H05VV5-F approval, flexible and numbered for various applications, U0/U: 300/500 V.

Features

  • Good chemical resistance
  • Flame-retardant according to IEC 60332-1-2 and UL 1581 1061 cable flame test

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
  • For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 12
Ausführung Steuerleitung
Außendurchmesser 11.1 mm
AWG-Leiterquerschnitt AWG 21
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm EN 50525-2-51, UL, CSA
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Logistics
Ursprungsland FR
Zolltarifnummer 85444995
Originalverpackung Ring mit 75 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes