0015018 | LAPP
PVC control line ÖLFLEX 150 18 G 0.5 mm², AWG 21, unshielded, gray, 0015018
Unit Price (€ / mtr.)
7.4732 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
560.49 € *
Price list
Quantity
Price per unit*
75 mtr.
7.4732 €
150 mtr.
6.8782 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cable, 0015018, LAPP
Oil resistant multi-standard PVC control cable with UL/CSA AWM and H05VV5-F approval, flexible and numbered for various applications, U0/U: 300/500 V.
Features
- Good chemical resistance
- Flame-retardant according to IEC 60332-1-2 and UL 1581 1061 cable flame test
Applications
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
- Machine tools
- Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
- For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
Technical specifications
Aderisolationsmaterial | PVC | |
Adernfarbe | schwarz | |
Anzahl der Adern | 18 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 13.2 mm | |
AWG-Leiterquerschnitt | AWG 21 | |
Farbe | grau | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 600 V | |
Norm | EN 50525-2-51, UL, CSA | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -5 °C bis 70 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 70 °C |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 75 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |