0015102 | LAPP

PVC control line ÖLFLEX 150 2 x 0.75 mm², AWG 19, unshielded, gray, 0015102

Order No.: 32P9864
EAN: 4044774542744
MPN:
0015102
ÖLFLEX 150 2X0,75
Series: ÖLFLEX 150
0015102 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
1.6184 € *
Available: 15 mtr.
Leadtime: On Request **
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6184 €
10 mtr.
1.4756 €
75 mtr.
1.3685 €
150 mtr.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cable, 0015102, LAPP

Oil resistant multi-standard PVC control cable with UL/CSA AWM and H05VV5-F approval, flexible and numbered for various applications, U0/U: 300/500 V.

Features

  • Good chemical resistance
  • Flame-retardant according to IEC 60332-1-2 and UL 1581 1061 cable flame test

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
  • For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
Technical specifications
Version Steuerleitung
Number of cores 2
Cable cross-section 0,75 mm²
AWG cross-section AWG 19
Colour grau
Material PVC
Outer diameter 6.3 mm
Shielding ungeschirmt
Halogen free No
Protective conductor available No
Cable material Kupfer, blank
Conductor category Kl.5 = feindrähtig
Core insulation material PVC
Core colour sequence schwarz
Drag chain suitable No
Standard number EN 50525-2-51, UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C bis 70 °C
Temperature range (active) -5 °C bis 70 °C
Test voltage 3 kV
Logistics
Country of origin QU
Customs tariff number 85444995
Original Packaging Ring mit 75 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes