0015302 | LAPP

PVC control line ÖLFLEX 150 2 x 1.5 mm², AWG 16, unshielded, gray, 0015302

Order No.: 32P9878
EAN: 4044774543482
MPN:
0015302
ÖLFLEX 150 2X1,5
Series: ÖLFLEX 150
0015302 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
2.2491 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 mtr.
2.2491 €
10 mtr.
2.0468 €
75 mtr.
1.9040 €
150 mtr.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cable, 0015302, LAPP

Oil resistant multi-standard PVC control cable with UL/CSA AWM and H05VV5-F approval, flexible and numbered for various applications, U0/U: 300/500 V.

Features

  • Good chemical resistance
  • Flame-retardant according to IEC 60332-1-2 and UL 1581 1061 cable flame test

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • Machine tools
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
  • For fixed installation under medium mechanical load conditions, and applications with occasional flexing at free, non-continuously recurring movement without tensile load or compulsory guidance
Technical specifications
Ausführung Steuerleitung
Anzahl der Adern 2
Leiterquerschnitt 1,5 mm²
AWG-Leiterquerschnitt AWG 16
Farbe grau
Material PVC
Außendurchmesser 7.6 mm
Schirmung ungeschirmt
Halogenfrei No
Schutzleiter vorhanden No
Leitermaterial Kupfer, blank
Leiterklasse Kl.5 = feindrähtig
Aderisolationsmaterial PVC
Adernfarbe schwarz
Schleppkettentauglich No
Norm EN 50525-2-51, UL, CSA
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Temperaturbereich (unbewegt) -40 °C bis 70 °C
Temperaturbereich (bewegt) -5 °C bis 70 °C
Prüfspannung 3 kV
Logistics
Ursprungsland FR
Zolltarifnummer 85444995
Originalverpackung Ring mit 75 Meter
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes