0015607 | LAPP

PVC control line ÖLFLEX 150 CY 7 G 0.75 mm², shielded, gray, 0015607

Order No.: 33P488
EAN: 4044774544205
MPN:
0015607
ÖLFLEX 150 CY 7G0,75
Series: ÖLFLEX 150 CY
0015607 LAPP Control Cables
Image may differ
Unit Price (€ / mtr.)
6.9615 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
522.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 mtr.
6.9615 €

Control cable, 0015607, LAPP

Features

  • Flame-retardant
  • Oil-resistant
  • Good chemical resistance
  • Interference signals
  • High degree of screening
  • Low transfer impedance

Applications

  • Plant engineering
  • Industrial machinery
  • Heating and air-conditioning systems
  • In EMC-sensitive environments
  • Mainly used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence schwarz/grün-gelb
Number of cores 7
Version Steuerleitung
Outer diameter 12.3 mm
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Standard number IEC, EN
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C bis 70 °C
Temperature range (unmoved) -40 °C bis 70 °C
Logistics
Country of origin FR
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes