0016023 | LAPP
PVC connection cable ÖLFLEX CLASSIC 100 SY 3 G 0.75 mm², unshielded, transparent, 0016023
Order No.: 33P831
EAN: 4044774544823
MPN:
0016023
ÖLFLEX CLASSIC 100 SY 3G0,75
Series: ÖLFLEX CLASSIC 100 SY
Unit Price (€ / mtr.)
2.9750 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9750 €
10 mtr.
2.6894 €
50 mtr.
2.4871 €
100 mtr.
2.2848 €
500 mtr.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 0016023, LAPP
Features
- Flame retardant
- Good chemical resistance
Applications
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Areas with high mechanical stress
Technical specifications
Core insulation material | PVC | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | Anschlussleitung | |
Outer diameter | 8.5 mm | |
Colour | transparent | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |